surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
108-1703-101 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

108-1703-101

Johnson / Cinch Connectivity Solutions

Conn Banana PL 1 POS ST Cable Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$2.18
10-24 :$2.00
25-99 :$1.85
100-499 :$1.71
500-999 :$1.60
1,000-2,999 :$1.52
3,000 + :$1.48
Request Quote
264 can ship today
In our stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 108-1703-101
RoHS: Yes
Type: Banana
Termination Method: N/A
Family: 108
Wire Size: 16 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 39.57 x 9.52mm
Customers Who Bought 108-1703-101 Also Bought
DESCRIPTION
Conn Banana PL 1 POS ST Cable Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?