surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
108-1083-001 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

108-1083-001

Johnson / Cinch Connectivity Solutions

Conn Banana PL 1 POS ST Cable Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$1.75
25-99 :$1.72
100-249 :$1.50
250-499 :$1.46
500-749 :$1.33
750-999 :$1.26
1,000 + :$1.19
Request Quote
5,623 can ship today
In our stock 
More available to ship 11/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 108-1083-001
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Banana
Termination Method: N/A
Family: 108
Wire Size: N/A
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 40.28 x 10.67 x 13.28mm
Customers Who Bought 108-1083-001 Also Bought
DESCRIPTION
Conn Banana PL 1 POS ST Cable Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?