surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
108-0908-001 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

108-0908-001

Johnson / Cinch Connectivity Solutions

Conn Banana F 1 POS Solder ST Panel Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$0.466
25-99 :$0.441
100-499 :$0.428
500-999 :$0.383
1,000 + :$0.343
Request Quote
516 can ship today
In our stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
39 minute(s) 56 second(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 108-0908-001
RoHS: Yes
Type: Banana
Termination Method: Solder
Family: 108
Wire Size: N/A
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: 23.83 x 11.13mm
Customers Who Bought 108-0908-001 Also Bought
DESCRIPTION
Conn Banana F 1 POS Solder ST Panel Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?