108-0907-001 Johnson / Cinch Connectivity Solutions | Test Clips, Leads & Probes
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
108-0907-001 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

108-0907-001

Johnson / Cinch Connectivity Solutions

Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.520
25-99 :$0.491
100-499 :$0.466
500-999 :$0.443
1,000-4,999 :$0.375
5,000-9,999 :$0.367
10,000-24,999 :$0.329
25,000 + :$0.304
11,902 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
3 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 108-0907-001
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Banana
Termination Method: Solder
Family: 108
Wire Size: 16 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: 23.83 x 11.13 mm
Customers Who Bought 108-0907-001 Also Bought
DESCRIPTION
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.90.4000
COO: US
ECCN: EAR99