surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
108-0750-001 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

108-0750-001

Johnson / Cinch Connectivity Solutions

Conn Banana PL 1 POS Solder ST Panel Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$1.58
25-99 :$1.55
100-249 :$1.36
250-499 :$1.32
500-749 :$1.25
750-999 :$1.18
1,000-4,999 :$1.11
5,000 + :$1.09
Request Quote
1,520 can ship today
In our stock 
More available to ship 4/12/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 108-0750-001
RoHS: Yes
Type: Banana
Termination Method: Solder
Family: 108
Wire Size: 14 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: PL
Operating Temperature: N/A
Dimension: 7.92mm
Customers Who Bought 108-0750-001 Also Bought
DESCRIPTION
Conn Banana PL 1 POS Solder ST Panel Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?