surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
108-0302-001 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

108-0302-001

Johnson / Cinch Connectivity Solutions

Conn Banana PL 1 POS ST Cable Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$1.04
25-99 :$1.01
100-249 :$0.99
250-499 :$0.86
500-999 :$0.81
1,000-2,499 :$0.70
2,500 + :$0.68
1,618 can ship today
In our stock 
More available to ship 11/10/17
Manufacturer’s Lead Time 
50 views in the last month Popularity 
In Stock quantities placed in the next
14 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 108-0302-001
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Banana
Termination Method: N/A
Family: 108
Wire Size: 16 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 37.69 x 9.52 mm
Customers Who Bought 108-0302-001 Also Bought
DESCRIPTION
Conn Banana PL 1 POS ST Cable Mount 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.90.4000
COO: US
ECCN: EAR99
DID YOU KNOW?