surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
105-1001-001 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

105-1001-001

Johnson / Cinch Connectivity Solutions

Conn Tip Jack F 1 POS ST Panel Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$1.81
10-24 :$1.63
25-49 :$1.44
50-99 :$1.34
100-249 :$1.26
250-499 :$1.17
500 + :$1.07
6 can ship Monday
In our stock 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 105-1001-001
RoHS: Yes
Type: Tip Jack
Termination Method: N/A
Family: 105-1001
Wire Size: N/A
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: 25.78 x 9.53mm
Customers Who Bought 105-1001-001 Also Bought
DESCRIPTION
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?