surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
105-0854-001 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

105-0854-001

Johnson / Cinch Connectivity Solutions

Conn Test Jack F 1 POS ST Cable Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$0.84
25-99 :$0.81
100-249 :$0.71
250-499 :$0.70
500-999 :$0.66
1,000-4,999 :$0.60
5,000 + :$0.52
Request Quote
3,198 can ship tomorrow
In our stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 105-0854-001
RoHS: Yes
Type: Test Jack
Termination Method: N/A
Family: 105
Wire Size: N/A
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Dimension: 11.1 x 4.78mm
Customers Who Bought 105-0854-001 Also Bought
DESCRIPTION
Conn Test Jack F 1 POS ST Cable Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536904000
ECCN: EAR99
DID YOU KNOW?