surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
105-0760-001 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

105-0760-001

Johnson / Cinch Connectivity Solutions

Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$0.73
10-24 :$0.68
25-99 :$0.65
100-249 :$0.63
250-499 :$0.60
500-999 :$0.55
1,000-2,499 :$0.53
2,500 + :$0.51
Request Quote
470 can ship today
In our stock 
More available to ship 4/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 105-0760-001
RoHS: Yes
Type: Test Jack
Termination Method: Solder
Family: 105
Wire Size: N/A
Maximum Current Rating: 5 A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Through Hole
Gender: F
Operating Temperature: N/A
Dimension: 10.46 x 3.96 x 5.16mm
Customers Who Bought 105-0760-001 Also Bought
DESCRIPTION
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?