105-0756-001 Johnson / Cinch Connectivity Solutions | Test Clips, Leads & Probes
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
105-0756-001 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

105-0756-001

Johnson / Cinch Connectivity Solutions

Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.700
25-99 :$0.670
100-499 :$0.630
500-999 :$0.600
1,000-2,999 :$0.570
3,000-4,999 :$0.540
5,000-9,999 :$0.494
10,000 + :$0.443
140 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
In Stock quantities placed in the next
2 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 105-0756-001
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Test Jack
Termination Method: Solder
Family: 105
Wire Size: N/A
Maximum Current Rating: 5 A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Through Hole
Gender: F
Operating Temperature: N/A
Dimension: 10.46 x 3.96 x 5.16 mm
Customers Who Bought 105-0756-001 Also Bought
DESCRIPTION
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.90.4000
COO: US
ECCN: EAR99