105-0603-001 Johnson / Cinch Connectivity Solutions | Test Clips, Leads & Probes
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
105-0603-001 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

105-0603-001

Johnson / Cinch Connectivity Solutions

Conn Tip Jack F 1 POS ST Panel Mount 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.09
25-99 :$1.04
100-499 :$0.99
500-999 :$0.94
1,000-4,999 :$0.81
5,000-9,999 :$0.75
10,000 + :$0.70
8339 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 105-0603-001
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Tip Jack
Termination Method: N/A
Family: 105
Wire Size: N/A
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: 23.82 x 9.53 mm
Customers Who Bought 105-0603-001 Also Bought
DESCRIPTION
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.90.4000
COO: US
ECCN: EAR99