Image is representational - see mfr. specs

RC0603FR-138K66L

Yageo America

Res Thick Film 0603 8.66K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Res Thick Film 0603 8.66K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Search Keywords: RC0603FR138K66L
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Yageo America
  • 部品番号:
    RC0603FR-138K66L
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 20,000
即時出荷可能 You may purchase all in-stock quantity of 20,000
Stock lot only:
20000
Minimum Order Quantity:
40000
複数:
20000
9 Weeks 出荷できます 6/30/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$0.0020
40,000 +
$0.0018
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!