help desk software
Image is representational - see mfr. specs

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Search Keywords: ES3DB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    ES3DB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Mounting:
    Surface Mount
  • Configuration:
    Single
  • Family:
    ES3DB
  • Operating Temperature:
    -55 to 150 °C
  • Maximum Continuous Forward Current:
    3 A
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.3(Max) mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
100
Available in less than min:
4
45ドルフラットレート配送:
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2580
100
$0.2345
500
$0.2132
3,000
$0.2006
6,000
$0.1855
9,000
$0.1827
12,000
$0.1717
27,000
$0.1596
51,000 +
$0.1530
Click for Quote
Log in to unlock special pricing