- ホーム ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 126-71-7
126-71-7
Winchester/Kings
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
データシート アクセサリー Notify Me
RoHS遵守
Discontinued
説明
+
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
Search Keywords: 126717
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Winchester/Kings
-
部品番号:126-71-7
-
測定単位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
サプライヤー標準パック:
50 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:29.46 x 45.72 x 16.51 mm
リソース
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
20
Ships today, if you order in
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1
$142.02
3
$139.89
5
$137.80
10 +
$135.73
Click for Quote
ログイン
特別価格を解除するには