- ホーム ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 121-37-9
121-37-9
Winchester/Kings
Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold
データシート アクセサリー Notify Me
RoHS遵守
This product may require extra documentation. Shipping may be delayed 1-2 days.
説明
+
Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold
Search Keywords: 121379
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Winchester/Kings
-
部品番号:121-37-9
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:5A991.B
-
サプライヤー標準パック:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:44.06 x 20.82 x 20.82 mm
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
49
Ships today, if you order in
15 Weeks
出荷できます
9/15/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1
$35.08
5
$33.06
10
$32.56
25
$32.09
50
$31.22
100
$30.83
250 +
$30.64
Click for Quote
ログイン
特別価格を解除するには