8950990000

Weidmuller

Solid-state relay 48 60 V DC 20 % 5...48 V DC

+ see all

アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Solid-state relay 48 60 V DC 20 % 5...48 V DC
Search Keywords: 8950990000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Weidmuller
  • 部品番号:
    8950990000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364110
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
10
複数:
10
15 Weeks 出荷できます 8/24/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
10
$15.02
30
$13.90
50
$13.69
100
$13.30
250
$12.75
500
$12.41
1,000 +
$12.23
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!