Image is representational - see mfr. specs

55/0112-26-7

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
55/0112-26-7
Search Keywords: CP6158000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Raychem Brand
  • 部品番号:
    CP6158-000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Strands:
    19
  • Conductor Diameter Range:
    .018 – .019 in
  • Product Type:
    Wire
  • Operating Temperature Range:
    -65 – 200 °C
  • Number of Conductors:
    1
  • Strand Size:
    38 AWG
  • Cable Style:
    Primary
  • Wire Size:
    26 AWG
  • Wire Source:
    United States
  • Resistance (Max):
    38.4 Ω/1000ft @ 20°C
  • Conductor Diameter:
    .019 in, .47 mm
  • Overall Outside Diameter:
    .032 in, .81 mm
  • Wire Diameter:
    .032 in, .81 mm
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
  • Wire Color (Base):
    Violet
  • Conductor Material:
    Silver-Coated Copper
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Cable Type:
    Spec 55
  • Voltage Rating:
    600 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
1250
10 Weeks 出荷できます 8/12/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1,250
$3.23
2,500
$1.71
3,750
$1.21
5,000 +
$1.18
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!