- ホーム ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 811921-000
811921-000
TE Connectivity / Raychem Brand
The 811921-000 is a heat-shrinkable, D-series lipped boot designed to provide environmental sealing and strain relief for circ ...
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
The 811921-000 is a heat-shrinkable, D-series lipped boot designed to provide environmental sealing and strain relief for circular connector-to-cable transitions.
Search Keywords: 811921000
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Raychem Brand
-
部品番号:811921-000
-
Alias/AKA:222D263-12-0
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
9
即時出荷可能
在庫切れ数量のMOQ:
13
18 Weeks
出荷できます
10/12/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1
$140.78
5
$128.78
10
$123.48
13
$122.25
25
$121.04
38
$119.85
50 +
$118.66
Click for Quote
ログイン
特別価格を解除するには