Image is representational - see mfr. specs

55/2334-26-9/93/96-9

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
Pack 包装
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
説明 +
55/2334-26-9/93/96-9
Search Keywords: 55233426993969
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Raychem Brand
  • 部品番号:
    55/2334-26-9/93/96-9
  • Alias/AKA:
    E84704-000
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    9A515.Y.6
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    600 VAC
  • Operating Temperature Range:
    -65 – 200 °C
  • Conductor Material:
    Silver-Coated High Strength Copper Alloy
  • Wire Size:
    26 AWG
  • Cable Type:
    Spec 55
  • Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 3,040
即時出荷可能
在庫数量のMOQ:
15
在庫切れ数量のMOQ:
15
16 Weeks 出荷できます 9/3/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
15
$19.61
100
$19.56
250
$19.51
500
$19.46
1,000
$9.94
1,500
$6.77
2,000 +
$6.63
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!