- ホーム ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202D121-4-37-0
202D121-4-37-0
TE Connectivity / Raychem Brand
202D121-4-37-0
データシート アクセサリー Notify Me
RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明
+
202D121-4-37-0
Search Keywords: 202D1214370
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Raychem Brand
-
部品番号:202D121-4-37-0
-
Alias/AKA:CR3039-000
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Approved Standards:SAE AS81765/1 Type II
-
Material Systems Code:10
-
Adhesive Options:None
-
Power Cable Accessory:No
-
Operating Temperature Range:-55 – 200 °C
-
Molded Part Type:Molded Boot
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Pre-Coat:No
-
Inside Diameter as Supplied:.92 in
-
Material Code:4
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Shape:Straight
-
Formcode des Formteils:202
-
Material:Modified Polyolefin
-
Government Qualified:No
-
Molded Part Shape Code:202
-
Lipped:Yes
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
140
即時出荷可能
在庫数量のMOQ:
5
在庫切れ数量のMOQ:
50
10 Weeks
出荷できます
7/6/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
5
$32.38
10
$32.30
25
$32.22
50
$32.14
100
$19.78
150
$15.66
200 +
$15.34
Click for Quote
ログイン
特別価格を解除するには