Image is representational - see mfr. specs

Electromechanical Relay 18VDC 405Ohm 8A 3PST-NO/SPST-NC (( 40mm 13mm 16.5mm)) THT Safety Relay

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tray 包装
Certificate of Compliance Guarantee
説明 +
Electromechanical Relay 18VDC 405Ohm 8A 3PST-NO/SPST-NC (( 40mm 13mm 16.5mm)) THT Safety Relay
Search Keywords: SR4M4018
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / P&B Brand
  • 部品番号:
    SR4M4018
  • Alias/AKA:
    9-1415053-1
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1,824
即時出荷可能
在庫数量のMOQ:
10
在庫切れ数量のMOQ:
10
複数:
10
34 Weeks 出荷できます 1/4/27
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
10
$57.96
25
$57.81
50
$57.67
63
$57.53
125
$30.70
188
$21.54
250 +
$21.11
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!