- ホーム ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RE032005
RE032005
TE Connectivity / P&B Brand
Power Relay 5VDC 6A SPST-NO(20mm 10mm 10.6mm) THT
データシート アクセサリー
RoHS遵守
Discontinued & Replaced
Tube 包装
Certificate of Compliance Guarantee
説明
+
Power Relay 5VDC 6A SPST-NO(20mm 10mm 10.6mm) THT
Product Highlights:
- RE Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 6 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RE032005
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / P&B Brand
-
部品番号:RE032005
-
Alias/AKA:1-1393217-9
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:125 Ohm
リソース
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.