- Главная страница ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- R10-E1Z2-V15.0K
R10-E1Z2-V15.0K
TE Connectivity / P&B Brand
Signal Relay 115VDC 2A DPDT(29.6x18.7x30.15)mm Socket
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Discontinued
Pack Упаковка
Certificate of Compliance Guarantee
Описание
+
Signal Relay 115VDC 2A DPDT(29.6x18.7x30.15)mm Socket
Product Highlights:
- R10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: R10E1Z2V150K
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / P&B Brand
-
Артикул / №:R10-E1Z2-V15.0K
-
Alias/AKA:7-1393766-1
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:115 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-55 to 75 °C
-
Dimension:24.1 x 18.7 x 30.2 mm
-
Termination Style:Solder
-
Coil Current:7.67 mA
-
Contact Form:2 Form C
ресурсы
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе:
199
Возможна немедленная отправка
Minimum Order Quantity:
2
PRICE (USD)
КОЛ-ВО
Unit Price
2
$112.00
10
$103.00
25
$94.00
50 +
$87.00
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены
CUSTOMERS
ALSO BOUGHT