- ホーム ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PT270024
PT270024
TE Connectivity / P&B Brand
General Purpose PT Series Miniature Relay
データシート アクセサリー Notify Me
RoHS遵守
Carton 包装
Certificate of Compliance Guarantee
説明
+
General Purpose PT Series Miniature Relay
Product Highlights:
- PT Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: PT270024
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / P&B Brand
-
部品番号:PT270024
-
Alias/AKA:4-1419111-2
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
サプライヤー標準パック:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:24 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
リソース
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
462
Ships today, if you order in
発注済み:
500
出荷できます 12/7/26
Minimum Order Quantity:
10
複数:
10
27 Weeks
出荷できます
12/8/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
10
$6.83
30
$6.75
50
$6.60
100
$6.42
250
$6.31
500
$6.24
1,000 +
$6.23
Click for Quote
ログイン
特別価格を解除するには