Image is representational - see mfr. specs

Thin Film Resistor - SMD 0402 - 100 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Thin Film Resistor - SMD 0402 - 100 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0402B100KE
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Neohm Brand
  • 部品番号:
    CPF0402B100KE
  • Alias/AKA:
    9-1879061-7
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    100 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 10,000
Ships today, if you order in
Minimum Order Quantity:
5000
複数:
5000
14 Weeks 出荷できます 9/10/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
5,000
$0.0963
10,000
$0.0940
25,000
$0.0910
50,000
$0.0843
100,000
$0.0777
150,000
$0.0766
250,000 +
$0.0627
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!