- ホーム ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR25J1K0
CFR25J1K0
TE Connectivity / Neohm Brand
Thin Film Resistor - 1 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
データシート アクセサリー Notify Me
RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明
+
Thin Film Resistor - 1 Kohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = K ?
- Resistance = 1K ?
- Power Rating = .33 W
Search Keywords: CFR25J1K0
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Neohm Brand
-
部品番号:CFR25J1K0
-
Alias/AKA:2-1623930-9
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
サプライヤー標準パック:
4000 -
Termination Style:Axial
-
Power Rating:0.33 (1/3) W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-450 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:6.8 x 2.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
887
Ships today, if you order in
Buy all 887 in-stock or the regular minimum order quantity of 4000
Stock lot only:
887
Minimum Order Quantity:
4000
複数:
4000
11 Weeks
出荷できます
8/18/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1
$0.0256
4,000
$0.0233
8,000
$0.0179
12,000
$0.0149
28,000
$0.0133
52,000
$0.0128
100,000
$0.0127
252,000
$0.0122
500,000 +
$0.0122
Click for Quote
ログイン
特別価格を解除するには