- ホーム ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR100J330R
CFR100J330R
TE Connectivity / Neohm Brand
Thin Film Resistor - 330 ohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box
データシート アクセサリー Notify Me
RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明
+
Thin Film Resistor - 330 ohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = <1K ?
- Resistance = 330 ?
- Power Rating = 1.00 W
Search Keywords: CFR100J330R
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Neohm Brand
-
部品番号:CFR100J330R
-
Alias/AKA:3-1623925-1
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
サプライヤー標準パック:
1000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:330 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:-450 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:12 x 5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
7,001
Ships today, if you order in
Minimum Order Quantity:
1000
複数:
1000
14 Weeks
出荷できます
9/9/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1,000
$0.0341
5,000
$0.0332
10,000
$0.0328
25,000
$0.0323
50,000
$0.0320
100,000
$0.0305
150,000
$0.0303
250,000 +
$0.0284
Click for Quote
ログイン
特別価格を解除するには