Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000107099

983-0SE 24-61 P7 A1122

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
983-0SE 24-61 P7 A1122
Search Keywords: ZPF000000000107099
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000107099
  • Alias/AKA:
    983-0SE-24-61-P7-A1122
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    61
  • Reverse Gender:
    No
  • Prewired:
    No
  • Termination Method to Wire & Cable:
    Crimp
  • Keying:
    Keyway Polarization 7
  • Shell Base Material:
    Stainless Steel
  • Mating Retention Type:
    Threaded
  • Alignment Keyed:
    Clocking
  • Sealable:
    Yes
  • Contact Current Rating (Max):
    7.5 A
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Mating Alignment Type:
    Keyed
  • Panel Mount Feature:
    With
  • Mating Retention:
    With
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Shell Type:
    Square Flange Receptacle
  • Factory Installed Backshell:
    Without
  • Contacts Preloaded:
    No
  • Hermetically Sealed:
    No
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Circular Connector Contact Type:
    Pin
  • Circular Connector Type:
    Receptacle
  • Number of Power Positions:
    0
  • Circular Connector Shell Size:
    24
  • Shielded:
    Yes
  • Circular Connector Insulation Material Type:
    Thermoset
  • Contact Layout Arrangement:
    24 – 61
  • Connector Mounting Type:
    Panel Mount
  • Assembly Type:
    Electrical Connector
  • Mating Alignment:
    With
  • Connector System:
    Wire-to-Panel
  • Panel Mount Feature Type:
    Square Flange
  • Accessory Color:
    Natural
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Number of Signal Positions:
    61
  • Durability Rating:
    500 Cycles
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power, Signal & High Speed Data
  • Product Type:
    Connector Assembly
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000107099 RoHS compliant?
Yes, ZPF000000000107099 is RoHS compliant.
What is the lead time for ZPF000000000107099?
The standard lead time for ZPF000000000107099 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
5
$561.50
9
$330.29
13
$241.37
17 +
$236.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!