Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000037088

983-6SE 20-25 P7

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-6SE 20-25 P7
Search Keywords: ZPF000000000037088
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000037088
  • Alias/AKA:
    983-6SE-20-25-P7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Alignment Keyed:
    Clocking
  • Contact Current Rating (Max):
    23 A, 7.5 A
  • Contacts Preloaded:
    No
  • Number of Positions:
    25
  • Shell Base Material:
    Stainless Steel
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Power Positions:
    0
  • Circular Connector Insulation Material Type:
    Thermoset
  • Durability Rating:
    500 Cycles
  • Reverse Gender:
    No
  • Panel Mount Feature:
    With
  • Prewired:
    No
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Mating Alignment:
    With
  • Contact Layout Arrangement:
    20 – 25
  • Keying:
    Keyway Polarization 7
  • Factory Installed Backshell:
    Without
  • Circular Connector Shell Size:
    20
  • Assembly Type:
    Electrical Connector
  • Mating Retention Type:
    Threaded
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Number of Signal Positions:
    25
  • Mating Retention:
    With
  • Shielded:
    Yes
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Circular Connector Contact Type:
    Pin
  • Accessory Color:
    Natural
  • Connector System:
    Wire-to-Panel
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Hermetically Sealed:
    No
  • Shell Type:
    Plug
  • Circular Connector Type:
    Plug
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
  • Circuit Application:
    Power, Signal & High Speed Data
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000037088 RoHS compliant?
Yes, ZPF000000000037088 is RoHS compliant.
What is the lead time for ZPF000000000037088?
The standard lead time for ZPF000000000037088 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
20 Weeks can ship 2/2/27
Backorder
Price (USD)
Qty
Unit Price
6
$481.16
12
$254.73
18
$179.25
23 +
$175.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!