Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000008926

983-6SE 18-31 P6 L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
983-6SE 18-31 P6 L
Search Keywords: ZPF000000000008926
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000008926
  • Alias/AKA:
    983-6SE-18-31-P6-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Reverse Gender:
    No
  • Prewired:
    No
  • Contacts Preloaded:
    No
  • Number of Power Positions:
    0
  • Alignment Keyed:
    Clocking
  • Shell Base Material:
    Stainless Steel
  • Termination Method to Wire & Cable:
    Crimp
  • Keying:
    Keyway Polarization 6
  • Hermetically Sealed:
    No
  • Mating Alignment:
    With
  • Number of Signal Positions:
    31
  • Circular Connector Insulation Material Type:
    Thermoset
  • Mating Retention Type:
    Threaded
  • Contact Layout Arrangement:
    18 – 31
  • Assembly Type:
    Electrical Connector
  • Panel Mount Feature:
    With
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Mating Alignment Type:
    Keyed
  • Mating Retention:
    With
  • Connector System:
    Wire-to-Panel
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Shielded:
    Yes
  • Number of Positions:
    31
  • Durability Rating:
    500 Cycles
  • Circular Connector Contact Type:
    Less Pin
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Circular Connector Shell Size:
    18
  • Accessory Color:
    Natural
  • Contact Current Rating (Max):
    7.5 A
  • Sealable:
    Yes
  • Circular Connector Type:
    Plug
  • Factory Installed Backshell:
    Without
  • Shell Type:
    Plug
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
  • Circuit Application:
    Power, Signal & High Speed Data
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000008926 RoHS compliant?
Yes, ZPF000000000008926 is RoHS compliant.
What is the lead time for ZPF000000000008926?
The standard lead time for ZPF000000000008926 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
17 Weeks can ship 1/25/27
45ドルフラットレート配送:
Backorder
Price (USD)
Qty
Unit Price
9
$253.16
18
$134.03
27
$94.32
36 +
$92.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!