Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000003628

724-1064-16

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
724-1064-16
Search Keywords: ZPF000000000003628
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000003628
  • Alias/AKA:
    724-1064-16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Current Rating (Max):
    13 A
  • Sealable:
    Yes
  • Contact Type:
    Socket
  • Contact Retention Type within Housing:
    Spring
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Plating Material:
    Gold
  • Termination Method to Wire & Cable:
    Crimp
  • Wire Contact Termination Area Plating Material:
    Gold
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • Contact Retention Within Housing:
    With
  • Wire Size:
    14 AWG, 2.5 mm²
  • Operating Voltage:
    115 VAC, 115 VDC
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power, Signal & High Speed Data
  • Barrel Type:
    Closed
  • Contact Size:
    Size 16
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZPF000000000003628 RoHS compliant?
Yes, ZPF000000000003628 is RoHS compliant.
What is the lead time for ZPF000000000003628?
The standard lead time for ZPF000000000003628 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
605
12 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
605
$6.44
1,210
$3.41
1,815
$2.40
2,420 +
$2.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!