YDTS23H25-43ZCV001

TE Connectivity / Deutsch

DTS23***-****

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
DTS23***-****
Search Keywords: YDTS23H2543ZCV001
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Deutsch
  • 部品番号:
    YDTS23H25-43ZCV001
  • Alias/AKA:
    D38999/27HJ43ZC
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Alignment Keyed:
    0 °
  • Circular Connector Contact Type:
    Eyelet Socket
  • Number of Positions:
    43
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Number of Signal Positions:
    43
  • Shell Base Material:
    Stainless Steel
  • Connector System:
    Cable-to-Panel
  • Wire Size:
    16 – 24 AWG
  • Product Type:
    Connector
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Shell Size:
    25
  • Polarization Code:
    C
  • Contacts Preloaded:
    No
  • Circuit Application:
    Signal
  • Hermetically Sealed:
    Yes
  • Contact Layout Arrangement:
    25 – 43
  • Shell Type:
    Welded Flange
  • Reverse Gender:
    No
  • Sealable:
    Yes
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Power Positions:
    0
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
13
9 Weeks 出荷できます 8/4/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
13
$2,011.77
25
$1,068.62
38
$717.84
50 +
$703.48
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!