- ホーム ›
- All Products›
- HDP26-24-23PN-L017
HDP26-24-23PN-L017
TE Connectivity / Deutsch Automotive
PLG, 23P, BLK, N, RNG, 16, P
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
PLG, 23P, BLK, N, RNG, 16, P
Search Keywords: HDP262423PNL017
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Deutsch Automotive
-
部品番号:HDP26-24-23PN-L017
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Degree of Protection:IP67
-
Number of Positions:23
-
Contact Current Rating (Max):13 A
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Primary Product Color:Black
-
Blank Cavity Position:0
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Quantity:200
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Packaging Method:Box
-
Serviceable:Yes
-
Terminal Position Assurance:No
-
Primary Locking Feature:Contact Retainer
-
Strain Relief:Add By Accessory
-
Cable Exit Angle:180°
-
Product Width:1.95 in, 49.53 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Product Length:1.675 in, 42.55 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PA GF
-
Connector Shape:Circular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:Size 16
-
Connector Height:1.95 in, 49.53 mm
-
Mating Alignment:With
-
Contact Type:Pin
-
Mating Alignment Type:Guide Slot
Tools/3D Models
+
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
181
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
出荷できます
7/29/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
5
$14.90
10
$14.04
25
$13.90
50
$13.66
100
$13.44
250
$13.37
500 +
$13.33
Click for Quote
ログイン
特別価格を解除するには
CUSTOMERS
ALSO BOUGHT