- ホーム ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6ED4
Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount
データシート アクセサリー Notify Me
RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明
+
Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- ED (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 6ED4
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Corcom Brand
-
部品番号:6ED4
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5
12 Weeks
出荷できます
8/27/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
5
$17.29
10
$16.49
40
$16.00
80
$15.31
120
$14.03
280
$13.65
520 +
$12.81
Click for Quote
ログイン
特別価格を解除するには