help desk software
Image is representational - see mfr. specs

J1MSWD-5XM = M39016/25-017M

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
J1MSWD-5XM = M39016/25-017M
Product Highlights:
  • 1MSD TO-5 Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: J1MSWD5XM
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / CII Brand
  • 部品番号:
    J1MSWD-5XM
  • Alias/AKA:
    M39016/25-017M, 1-1617120-3
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    N/A
  • Termination Style:
    PC Pin
  • Coil Current:
    11.71 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 5
即時出荷可能 You may purchase all in-stock quantity of 5
在庫数量のMOQ:
50
Available in less than min:
5
在庫切れ数量のMOQ:
50
28 Weeks 出荷できます 6/8/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$220.858
5
$197.760
10
$194.800
13
$191.870
25
$105.640
38
$73.360
50 +
$71.900
Click for Quote
ログイン 特別価格を解除するには