- Home ›
- All Products›
- 641217-5
Available Replacements
Reemplazo recomendado
TE Connectivity / AMP Brand
641217-5
05P MTA156 CONN ASSY 18AWG ORA
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
05P MTA156 CONN ASSY 18AWG ORA
Product Highlights:
- Connector Assembly
- 5 Positions
- Connector Style = Receptacle
- Contact Type = Receptacle
- Connector Design = Closed End
Search Keywords: 6412175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641217-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Contact Layout:In-line
-
Housing Type:Receptacle
-
Wire/Cable Type:Stranded
-
Circuit Application:Power
-
Panel Mount:No
-
Panel Gasket:Without
-
Insertion Force Type:Normal
-
CSA Rating:Certified
-
Shape:Rectangular
-
Packaging Quantity:250
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention:With
-
Contact Retention Type within Housing:Locking Lance
-
Contact Current Rating (Max):7 A
-
Panel Mount Feature:Without
-
Number of Cavities:5
-
Contact Underplating Material:Nickel
-
Mating Retention Type:Locking Ramp
-
CSA File Number:LR 7189
-
Connector Type:Connector Assembly
-
Sealable:No
-
Number of Positions:5
-
Mating Alignment:Without
-
Contact Type:Female
-
Connector Product Type:Connector Assembly
-
Contact Retention Within Housing:With
-
UL File Number:E28476
-
Connector System:Wire-to-Board
-
Housing Color:Orange
-
Housing Material:Nylon 6/6
-
Connector & Housing Type:Receptacle
-
UL Flammability Rating:UL 94V-2
-
Number of Rows:1
-
UL Rating:Recognized
-
Product Style:Assembly
-
Shielded:No
-
Packaging Method:Bag/Box
-
Operating Voltage:600 VAC
-
Wire Contact Termination Area Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Height:.725 in, 18.42 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Length:.78 in, 19.81 mm
-
Wire Size:18 AWG, .8 – .9 mm²
-
Centerline (Pitch):.156 in, 3.96 mm
-
Width:.355 in, 9.02 mm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Frequently Asked Questions
Is 641217-5 discontinued?
Yes, 641217-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 641217-5?
The recommended replacement for 641217-5 is 3-641217-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 641217-5 RoHS compliant?
Yes, 641217-5 is RoHS compliant.
What is the lead time for 641217-5?
The standard lead time for 641217-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories