- ホーム ›
- All Products›
- 6-2176525-3
6-2176525-3
TE Connectivity / AMP Brand
3503G 2B 26K1 1% 1K RL
データシート アクセサリー Notify Me
RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明
+
3503G 2B 26K1 1% 1K RL
Search Keywords: 621765253
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:6-2176525-3
-
Alias/AKA:3503G2B26K1FTDF
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:26.1K Ω
-
Power Rating:2 W
-
Element Type:Thin Film
-
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Temperature Coefficient:±50 ppm/°C
-
Resistor Type:Power Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
500
15 Weeks
出荷できます
9/23/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
500
$0.734
1,000
$0.701
3,000
$0.644
5,000
$0.642
8,000
$0.618
10,000
$0.594
15,000
$0.586
25,000 +
$0.539
Click for Quote
ログイン
特別価格を解除するには