Image is representational - see mfr. specs

ER58 R22 5% AMMO

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
ER58 R22 5% AMMO
Search Keywords: 416237507
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    4-1623750-7
  • Alias/AKA:
    ER58R22JT
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Termination Style:
    Axial
  • Power Rating:
    7 W
  • Resistance Value:
    220 mOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    22.2 x 8 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 2,500
即時出荷可能
在庫数量のMOQ:
250
在庫切れ数量のMOQ:
250
複数:
250
23 Weeks 出荷できます 10/13/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
250 +
$1.49
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!