Image is representational - see mfr. specs

The 1969332-3 is a 2-position, straight receptacle crimp terminal housing from the Positive Lock 250 series.

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bag 包装
Certificate of Compliance Guarantee
説明 +
The 1969332-3 is a 2-position, straight receptacle crimp terminal housing from the Positive Lock 250 series.
Search Keywords: 19693323
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    1969332-3
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Terminal & Splice Type:
    Receptacle
  • UL Flammability Rating:
    UL 94V-0
  • Housing Type:
    Receptacle Housing
  • Terminal Orientation:
    Straight
  • Operating Temperature Range:
    -40 – 130 °C, -40 – 266 °F
  • Housing Material:
    Nylon
  • Product Type:
    Terminal Housing
  • Sealable:
    No
  • Number of Positions:
    2
  • Glow Wire Rating:
    GWT 750°C (Without Flame)
  • Housing Color:
    Natural
  • Mating Alignment:
    Without
  • Packaging Method:
    Carton
  • Centerline:
    .488 in, 12.39 mm
  • Mating Retention:
    Without
  • Insulated:
    No
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
13125
17 Weeks 出荷できます 9/28/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
13,125
$0.3642
26,250
$0.1922
39,375
$0.1322
52,500 +
$0.1296
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!