Image is representational - see mfr. specs

Switch DIP OFF ON SPST 2 Recessed Rocker 0.025A 24VDC J-Bend 1.27mm SMD T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
Switch DIP OFF ON SPST 2 Recessed Rocker 0.025A 24VDC J-Bend 1.27mm SMD T/R
Search Keywords: GDH02SATR04
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Alcoswitch Brand
  • 部品番号:
    GDH02SATR04
  • Alias/AKA:
    1977831-1
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Rocker
  • Actuator Length:
    0 mm
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    J-Lead
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    1.27 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
500
22 Weeks 出荷できます 10/16/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
500
$5.04
1,000
$2.67
1,500
$1.88
2,000 +
$1.84
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!