Image is representational - see mfr. specs

ES4-SF

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
ES4-SF
Search Keywords: 1SNK508960R0000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / ABB Entrelec
  • 部品番号:
    1SNK508960R0000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    PL
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Plastic & Resin Material Type:
    Polyamide
  • Product Depth:
    1.256 in, 31.9 mm
  • Primary Product Color:
    Dark Gray
  • Storage Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • IP Rating:
    IP20
  • For Use with Block or Strip Style:
    Screw Clamp Terminal Blocks
  • Installation Temperature Range:
    -5 – 40 °C, 23 – 104 °F
  • Insulating Accessory Type:
    End Section Cover
  • Product Weight:
    1.8 g, .063 oz
  • UL Flammability Rating:
    UL 94V-0
  • Product Spacing:
    .059 in, 1.5 mm
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Product Height:
    2.323 in, 59 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1,247
Ships today, if you order in
Minimum Order Quantity:
40
複数:
20
2 Weeks 出荷できます 5/11/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
40
$0.8208
260
$0.5676
1,000
$0.5222
2,500
$0.4884
5,000
$0.4860
7,500
$0.4835
10,000
$0.4811
15,000 +
$0.4787
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!