Image is representational - see mfr. specs

CS-RGW-S

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
CS-RGW-S
Search Keywords: 1SNA519200R0000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / ABB Entrelec
  • 部品番号:
    1SNA519200R0000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Compatible with Block or Strip Type:
    Screw Clamp Terminal Blocks
  • Primary Product Color:
    Gray
  • UL Flammability Rating:
    UL 94V-0
  • Product Weight:
    4.59 g, .161 oz
  • Primary Product Material:
    Polyamide
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Insulating Accessory Type:
    Circuit Separator
  • Product Height:
    2.192 in, 55.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
3,275 出荷できます
Minimum Order Quantity:
25
複数:
25
14 Weeks 出荷できます 9/9/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
25
$1.339
250
$1.088
500
$1.040
1,000
$0.995
2,500
$0.954
5,000
$0.929
7,500
$0.916
10,000 +
$0.914
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!