help desk software
Image is representational - see mfr. specs

TMK316AB7106KLHT

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 25VDC - X7R - 1206 - Tape&Reel

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 25VDC - X7R - 1206 - Tape&Reel
Search Keywords: TMK316AB7106KLHT
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Taiyo Yuden
  • 部品番号:
    TMK316AB7106KLHT
  • Alias/AKA:
    CETMK316AB7106KLHT
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    102227uF
  • Voltage:
    252253VDC
  • Package/Case:
    12062239
  • Tolerance:
    102252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 108,000
即時出荷可能
最小注文:
2000
複数:
2000
14 Weeks 出荷できます 3/2/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
2,000
$0.0796
4,000
$0.0774
6,000
$0.0765
8,000
$0.0729
26,000
$0.0683
50,000
$0.0680
100,000
$0.0676
150,000 +
$0.0673
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments