- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- FAR-F5KA-881M50-D4DB-Z
FAR-F5KA-881M50-D4DB-Z
Taiyo Yuden
SAW (Sound Acoustic Wave) Filter - Unbalanced - 881.5 MHz - 700MHz to 1GHz - 5 Pins - SMD.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
SAW (Sound Acoustic Wave) Filter - Unbalanced - 881.5 MHz - 700MHz to 1GHz - 5 Pins - SMD.
Search Keywords: FARF5KA881M50D4DBZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FAR-F5KA-881M50-D4DB-Z
-
Alias/AKA:PJF5KA881M5D4DB-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:5A991G
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
7/20/26
45ドルフラットレート配送:
Price (USD)
Qty
Unit Price
3,000
$0.214
6,000
$0.200
12,000
$0.188
24,000 +
$0.183
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments