Image is representational - see mfr. specs

2220Y0250274JDT

Syfer / Knowles

Ceramic Chip Capacitor - 270000pF ±5% - 25VDC - X7R - 2220 - Tape&Reel

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Ceramic Chip Capacitor - 270000pF ±5% - 25VDC - X7R - 2220 - Tape&Reel
Search Keywords: 2220Y0250274JDT
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Syfer / Knowles
  • 部品番号:
    2220Y0250274JDT
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
125
10 Weeks 出荷できます 7/6/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
125
$10.18
250
$6.26
375
$4.96
500 +
$4.86
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!