1825Y0500683JST

Syfer / Knowles

Ceramic Chip Capacitor - 68000pF ±5% - 50VDC - X7R - 1825 - Tape&Reel

+ see all

アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Ceramic Chip Capacitor - 68000pF ±5% - 50VDC - X7R - 1825 - Tape&Reel
Search Keywords: 1825Y0500683JST
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Syfer / Knowles
  • 部品番号:
    1825Y0500683JST
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫: 375
即時出荷可能
在庫数量のMOQ:
125
在庫切れ数量のMOQ:
125
10 Weeks 出荷できます 8/10/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
125
$4.87
250
$4.72
375
$4.70
500 +
$4.09
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!