- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1812Y1000472MXT
1812Y1000472MXT
Syfer / Knowles
Ceramic Chip Capacitor - 4700pF ±20% - 100VDC - X7R - 1812 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 4700pF ±20% - 100VDC - X7R - 1812 - Tape&Reel
Search Keywords: 1812Y1000472MXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1812Y1000472MXT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
8/10/26
45ドルフラットレート配送:
Price (USD)
Qty
Unit Price
250
$1.3913
500
$1.2921
1,000
$0.6784
2,500
$0.3294
5,000
$0.3159
7,500
$0.3151
10,000
$0.3143
15,000 +
$0.3075
Click for Quote
Log in
to unlock special pricing