help desk software

1206Y0160271JJT

Syfer / Knowles

Ceramic Chip Capacitor - 270pF ±5% - 16VDC - X7R - 1206 - Tape&Reel

+ see all

アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Ceramic Chip Capacitor - 270pF ±5% - 16VDC - X7R - 1206 - Tape&Reel
Search Keywords: 1206Y0160271JJT
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Syfer / Knowles
  • 部品番号:
    1206Y0160271JJT
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
625
10 Weeks 出荷できます 2/2/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
625
$0.4394
1,250
$0.3296
1,875
$0.3076
2,500 +
$0.3014
Click for Quote
ログイン 特別価格を解除するには