help desk software

0805Y0160682MJT

Syfer / Knowles

Ceramic Chip Capacitor - 6800pF ±20% - 16VDC - X7R - 0805 - Tape&Reel

+ see all

アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Ceramic Chip Capacitor - 6800pF ±20% - 16VDC - X7R - 0805 - Tape&Reel
Search Keywords: 0805Y0160682MJT
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Syfer / Knowles
  • 部品番号:
    0805Y0160682MJT
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
最小注文:
3000
複数:
3000
10 Weeks 出荷できます 2/2/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
3,000
$0.2001
6,000
$0.1644
9,000
$0.1577
12,000
$0.1553
27,000
$0.0960
51,000
$0.0922
102,000
$0.0909
150,000 +
$0.0895
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments