Sunon
Established in 1999 as a subsidiary of Sunonwealth Electric Machine Industrial Company, Ltd., Sunon Inc. is devoted to providing professional engineering expertise and excellent support to our customers in the U.S, Canada and Latin America. Located in Brea, California, Sunon Inc.’s office includes a design center, a product testing lab, and a value added facility to provide support for specialized assemblies that is unique to the local market requirements. Sunon Inc’s, manufacturers’ reps, distributor sales force and customer service reps are highly trained to provide efficient order handling and to assure supply of components. Our quality engineers are here to solve customer fan and motor problems.
認可された販売業者
Shop Sunon
Shop Sunon
307 PRODUCTS
DP201A-2123HBL.GN
Sunon
AC Fan Axial Ball Bearing 220V to 240V 87CFM/107CFM 45dB/50dB 119 X 119 X 38.5mm High Speed
DP201A-2123HBT.GN
Sunon
AC Fan Axial Ball Bearing 220V to 240V 185V to 245V 87CFM/107CFM 45dB/50dB 119 X 119 X 38.5mm High Speed
DP201A-2123HSL.GN
Sunon
Tubeaxial Fan - 220 to 240VAC - Square 119mm L x 119mm H - Sleeve Bearing - 105.0 CFM (2.94m³/min) ...
DP201A-2123HSL.S.GN
Sunon
Tubeaxial Fan - 220 to 240VAC - Square 119mm L x 119mm H - Sleeve Bearing - 85.0 CFM (2.4m³/min) ...
DP201AT-2122HST.GN
Sunon
AC Fans Axial Fan, 120x120x25mm, 220-240VAC, 64/78CFM, 0.13/0.16H2O, Sleeve, Terminals
DP203A-2123LBL.GN
Sunon
AC Fan Axial Ball Bearing 220V to 240V 72CFM/78CFM 37dB/39dB 119 X 119 X 38.5mm Low Speed
DP203A-2123LSL.GN
Sunon
Tubeaxial Fan - 220 to 240VAC - Square 119mm L x 119mm H - Sleeve Bearing - 63.0 CFM (1.76m³/min) ...